Phoenix Contact DMCV Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1053976

Get a bulk buy discount

Add 250 more to save MYR2,002.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR4,005.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200MYR80.101MYR4,005.05-
250 +MYR72.091MYR3,604.55MYR2,002.50

*price indicative

RS Stock No.:
239-5038
Mfr. Part No.:
1053976
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

LCP

Connector Gender

Female

Orientation

Vertical

Colour

Green

Voltage

160V

Depth

13.5mm

Standards/Approvals

EAC, cULus, IEC, RoHS

Series

DMCV

Length

10.6mm

Width

24.5mm

COO (Country of Origin):
CN
The Phoenix Contact Printed-circuit board connector has 1.5 mm² nominal cross section. It has small component size for applications where space is at a premium and vertical connection enables multi-row arrangement on the PCB. Automatic locking and intuitive release through Lock and Release operating lever in contrasting colour.

Plug-in system MINI COMBICON - DFMC 1,5

Type of contact Male connector

Range of articles DMCV 1,5/..-G1F

Pitch 3.5 mm

Number of positions 5

Mounting type Wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy