Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404237
- RS Stock No.:
- 224-9777
- Mfr. Part No.:
- 1404237
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR101.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR101.50 |
| 5 + | MYR91.34 |
*price indicative
- RS Stock No.:
- 224-9777
- Mfr. Part No.:
- 1404237
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix sleeve housings of size B24 with screw locking latch. The housing is MADE up of the halogen-free polyamide material and black in colour.
Cable outlet = lateral
Corrosion-resistant
Height = 95mm
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404225
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412571
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412566
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412562
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404235
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404234
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419251
