Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419251
- RS Stock No.:
- 213-0034
- Mfr. Part No.:
- 1419251
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR84.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR84.98 |
| 5 + | MYR76.49 |
*price indicative
- RS Stock No.:
- 213-0034
- Mfr. Part No.:
- 1419251
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, DNV GL Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, DNV GL Ex Approvals | ||
- COO (Country of Origin):
- CN
The Phoenix contact D7 panel mounting base has single locking latch for contact inserts HC-A03, A04, D07, D08, Q02, Q03, Q04, Q05, Q07, Q12. The housing is MADE up die cast aluminium.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Salt water resistant
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404225
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412571
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412566
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412562
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404237
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404235
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404234
