Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412566

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR65.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR65.21
5 +MYR63.91

*price indicative

RS Stock No.:
213-0102
Mfr. Part No.:
1412566
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

DNV GL, cUL Recognised, cULus Recognised, EAC, UL Recognised

Series

HC

COO (Country of Origin):
PL
The Phoenix Contact sleeve housings of size B6 with single locking latch. It is MADE up of the die-cast aluminium material and grey in colour.

Degree of protection IP66 and IP67

Ambient temperature -40 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy