Phoenix Contact HC-D07-I-CT-M-42V Series Heavy Duty Power Connector Insert, 7-Contact, 2 Row, 1425005

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

MYR23.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR23.96-
5 +MYR21.5610%

*price indicative

RS Stock No.:
217-6347
Mfr. Part No.:
1425005
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

42V

Series

HC-D07-I-CT-M-42V

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact HC-D07 series have contact insert having crimp connection and it has 7+PE number of positions. This contact insert have copper alloy contact material.

Ambient temperature for operation is -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy