Phoenix Contact HC-D07-I-CT-F-42V Series Heavy Duty Power Connector Insert, 7-Contact, 2 Row, 1425006
- RS Stock No.:
- 217-6348
- Mfr. Part No.:
- 1425006
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save MYR11.60
View bulk pricing optionsSubtotal (1 unit)*
MYR23.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR23.18 | - |
| 5 + | MYR20.86 | MYR11.60 |
*price indicative
- RS Stock No.:
- 217-6348
- Mfr. Part No.:
- 1425006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 42V | |
| Standards/Approvals | No | |
| Series | HC-D07-I-CT-F-42V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 42V | ||
Standards/Approvals No | ||
Series HC-D07-I-CT-F-42V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-D07 series have contact insert having crimp connection and it has 7+PE number of positions. This contact insert have copper alloy contact material.
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-D07-I-CT-M-42V Series Heavy Duty Power Connector Insert 2 Row, 1425005
- Phoenix Contact HC-D7-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584347
- Phoenix Contact HC-D7-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584334
- Phoenix Contact HC-D8-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584350
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418623
- Phoenix Contact 6 mm HC-M-...-25 HC-DCC4-I-CT-HW Male Crimp Contact Minimum Wire Size 10 mm² Maximum Wire Size 10 mm²
