Phoenix Contact HC-STA-D07-HHFS-1TTM20-EL-AL Series Heavy Duty Power Connector Housing, 1419229

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR20.33

Add to Basket
Select or type quantity
In Stock
  • Plus 101 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR20.33-
50 - 99MYR19.912%
100 +MYR19.305%

*price indicative

RS Stock No.:
187-5816
Mfr. Part No.:
1419229
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-STA-D07-HHFS-1TTM20-EL-AL

Standards/Approvals

EAC, GL

COO (Country of Origin):
CN
Sleeve housing D7, for single locking latch, material: Die-cast Aluminium, salt water resistant, cable outlets: 1, straight, height: 60.5 mm, cable gland: none, support sleeve: yes, 1x M20, Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy