Phoenix Contact HC-STA-B16-HLFD-1STM25-EL-AL Series Heavy Duty Power Connector Housing, 1412717
- RS Stock No.:
- 187-5843
- Mfr. Part No.:
- 1412717
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR59.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR59.10 | - |
| 50 - 99 | MYR57.46 | 2% |
| 100 + | MYR55.09 | 6% |
*price indicative
- RS Stock No.:
- 187-5843
- Mfr. Part No.:
- 1412717
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cULus Recognised, GL, EAC, cUL Recognised, UL Recognised | |
| Series | HC-STA-B16-HLFD-1STM25-EL-AL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cULus Recognised, GL, EAC, cUL Recognised, UL Recognised | ||
Series HC-STA-B16-HLFD-1STM25-EL-AL | ||
- COO (Country of Origin):
- PL
Sleeve housing B16, for double locking latch, material: Die-cast Aluminium, salt water resistant, cable outlets: 1, lateral, height: 60 mm, cable gland: none, support sleeve: no, 1x M25, Standard
Related links
- Phoenix Contact HC-STA-B16-BWD-ELC-AL Series Heavy Duty Power Connector Housing, 1411327
- Phoenix Contact HC-STA-B16-BFDC-ELC-AL Series Heavy Duty Power Connector Housing, 1411328
- Phoenix Contact HC-STA-D07-HHFS-1TTP11-EL-AL Series Heavy Duty Power Connector Housing, 1419232
- Phoenix Contact HC-STA-D07-HHFS-1TTM20-EL-AL Series Heavy Duty Power Connector Housing, 1419229
- Phoenix Contact HC-STA-D07-HHFS-1STM20-EL-AL Series Heavy Duty Power Connector Housing, 1419235
- Phoenix Contact HC-STA-D07-BWSCM-EL-AL Series Heavy Duty Power Connector Housing, 1419250
- Phoenix Contact HC-STA-B06-HLFS-1TTM20-EL-AL Series Housing, 1412574
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082602
