Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert, 3-Contact, 2 Row, 1585252

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR41.11

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR41.11-
50 - 99MYR39.962%
100 +MYR38.316%

*price indicative

RS Stock No.:
187-5834
Mfr. Part No.:
1585252
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

3

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Orientation

Straight

Voltage

230V, 400V

Series

HC-A03

Standards/Approvals

No

COO (Country of Origin):
CN
Contact insert, number of positions: 3+PE, size: D7, number of connections per position: 1, Pin, Push-in connection, 230/400 V, 10 A, 0.14 mm² ... 1.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy