Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert, 3-Contact, 2 Row, 1585223
- RS Stock No.:
- 187-5814
- Mfr. Part No.:
- 1585223
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR50.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR50.17 |
| 50 - 99 | MYR49.13 |
| 100 + | MYR47.66 |
*price indicative
- RS Stock No.:
- 187-5814
- Mfr. Part No.:
- 1585223
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 230V, 400V | |
| Standards/Approvals | No | |
| Series | HC-A03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 230V, 400V | ||
Standards/Approvals No | ||
Series HC-A03 | ||
- COO (Country of Origin):
- CN
Contact insert, number of positions: 3+PE, size: D7, number of connections per position: 1, Socket, Screw connection, 230/400 V, 24 A, 0.5 mm² ... 2.5 mm²
Related links
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585265
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585210
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585252
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1419897
- Phoenix Contact HC-HV03 Series Heavy Duty Power Connector Insert 1 Row, 1405261
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424219
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
- Phoenix Contact HC-HV03 Series Heavy Duty Power Connector Insert 1 Row, 1405260
