Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1419255
- RS Stock No.:
- 187-5825
- Mfr. Part No.:
- 1419255
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR25.01
FREE delivery for orders over RM 150.00
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR25.01 |
| 50 - 99 | MYR24.29 |
| 100 + | MYR23.58 |
*price indicative
- RS Stock No.:
- 187-5825
- Mfr. Part No.:
- 1419255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cULus Recognised, DNV | |
| Series | HC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cULus Recognised, DNV | ||
Series HC-D | ||
- COO (Country of Origin):
- CN
Sleeve housing D7, for single locking latch, material: PA, cable outlets: 1, straight, height: 77.6 mm, cable gland: with, support sleeve: no, 1x M20, Standard
Related links
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411353
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411352
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411354
- Phoenix Contact HC-D 40-A-TWIN-PEL-M Series Heavy Duty Power Connector 1580150
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411481
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411478
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584392
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
