Phoenix Contact HC-D 40-A-TWIN-PEL-M Series Heavy Duty Power Connector, 40-Contact, 1580150

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

MYR683.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR683.80-
5 +MYR615.4210%

*price indicative

RS Stock No.:
213-0036
Mfr. Part No.:
1580150
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

40

Product Type

Heavy Duty Power Connector

Current

10A

Connector Gender

Male

Voltage

250V

Standards/Approvals

DIN EN 61984, IEC 60352, DIN EN 60664, DIN EN 45545-2, UL 94 V0

Series

HC-D 40-A-TWIN-PEL-M

COO (Country of Origin):
PL
The Phoenix Contact HEAVYCON Terminal adapter with male insert right PE connection used for the left control cabinet panel.

Connection = push-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy