Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert, 25-Contact, 3 Row, 1584402

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

MYR65.97

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR65.97-
5 +MYR59.389%

*price indicative

RS Stock No.:
213-0117
Mfr. Part No.:
1584402
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

25

Product Type

Heavy Duty Power Connector Insert

Number of Rows

3

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Voltage

250V

Standards/Approvals

No

Series

HC-D 25

COO (Country of Origin):
CN
The Phoenix Contact female insert power connector for HEAVYCON housing type D25 has 25 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy