Conex-It HSFE Series PCB Terminal Block Header, 2-Contact, 5.08 mm Pitch, 1 Row, HSFE-02005V
- RS Stock No.:
- 845-951
- Mfr. Part No.:
- HSFE-02005V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR19.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR49.16
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR49.16 | MYR4.916 | - |
| 5 - 9 | MYR45.22 | MYR4.522 | MYR19.70 |
| 10 + | MYR40.83 | MYR4.083 | MYR83.30 |
*price indicative
- RS Stock No.:
- 845-951
- Mfr. Part No.:
- HSFE-02005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 300V | |
| Depth | 10.9mm | |
| Width | 26.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 300V | ||
Depth 10.9mm | ||
Width 26.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Voltage rating of 300V supports demanding electrical requirements
Current rating of 12A enhances operational capacity for robust performance
Withstanding voltage of 1.6KV provides enhanced safety under extreme conditions
Suitable for both solid and stranded wire sizes from AWG 14 to 24
Related links
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-02008V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0200TV
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-02001V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-08005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-04005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-10005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-06005V
