Conex-It HSFE Series PCB Terminal Block Header, 2-Contact, 3.81 mm Pitch, 1 Row, HSFE-0200TV
- RS Stock No.:
- 845-876
- Mfr. Part No.:
- HSFE-0200TV
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR30.94
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR30.94 | MYR3.094 | - |
| 5 - 9 | MYR28.49 | MYR2.849 | 7% |
| 10 + | MYR25.68 | MYR2.568 | 17% |
*price indicative
- RS Stock No.:
- 845-876
- Mfr. Part No.:
- HSFE-0200TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 5.5A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 160V | |
| Series | HSFE | |
| Width | 22.9mm | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 5.5A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 160V | ||
Series HSFE | ||
Width 22.9mm | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Supports voltage ratings of up to 300V
Copes with current ratings of 12A
Accommodates solid and stranded wire sizes from AWG 14 to 24
Operates in temperatures ranging from -40°C to +115°C
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-02005V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-02008V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-02001V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0300TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0800TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0500TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0600TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-1000TV
