Conex-It HSFE Series PCB Terminal Block Header, 2-Contact, 5 mm Pitch, 1 Row, HSFE-02001V

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR51.79

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR51.79MYR5.179-
5 - 9MYR47.66MYR4.7667%
10 +MYR42.96MYR4.29617%

*price indicative

RS Stock No.:
845-885
Mfr. Part No.:
HSFE-02001V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

2

Product Type

PCB Terminal Block Header

Pitch

5mm

Number of Rows

1

Current

12A

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Colour

Green

Wire Connection Method

Screwless

Voltage

300V

Series

HSFE

Depth

10.9mm

Width

26.9mm

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.

Voltage rating of 160V ensures reliable performance

Current rating of 5.5A supports various applications

Withstanding voltage of 1.32KV enhances safety margins

Compatible with solid and stranded wires of AWG 16-24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy