Conex-It HSFE Series PCB Terminal Block Header, 10-Contact, 3.81 mm Pitch, 1 Row, HSFE-1000TV
- RS Stock No.:
- 845-883
- Mfr. Part No.:
- HSFE-1000TV
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR22.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR28.31
FREE delivery for orders over RM 150.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR28.31 | MYR14.155 | - |
| 10 - 24 | MYR26.05 | MYR13.025 | MYR22.60 |
| 25 + | MYR23.48 | MYR11.74 | MYR120.75 |
*price indicative
- RS Stock No.:
- 845-883
- Mfr. Part No.:
- HSFE-1000TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 5.5A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 160V | |
| Series | HSFE | |
| Depth | 7.8mm | |
| Width | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 5.5A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 160V | ||
Series HSFE | ||
Depth 7.8mm | ||
Width 22.9mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Rated for voltages up to 300V and currents of 12A
Compatible with solid and stranded wires from 16 to 24 AWG
Withstands voltage levels of up to 1.6KV, ensuring safety and reliability
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-10005V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-10008V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-10001V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0300TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0800TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0500TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0600TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0200TV
