Conex-It HSFE Series PCB Terminal Block Header, 10-Contact, 5 mm Pitch, 1 Row, HSFE-10001V
- RS Stock No.:
- 845-891
- Mfr. Part No.:
- HSFE-10001V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR46.59
FREE delivery for orders over RM 150.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR46.59 | MYR23.295 | - |
| 10 - 24 | MYR42.90 | MYR21.45 | 7% |
| 25 + | MYR38.70 | MYR19.35 | 16% |
*price indicative
- RS Stock No.:
- 845-891
- Mfr. Part No.:
- HSFE-10001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 10.9mm | |
| Width | 26.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 300V | ||
Depth 10.9mm | ||
Width 26.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Supports voltage ratings up to 300V, ensuring safety and performance
Rated for a current of 12A, suitable for high-demand applications
Accommodates solid and stranded wire sizes from AWG 14 to 24
Designed to operate in temperatures from -40°C to +115°C
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-10005V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-10008V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-1000TV
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-06001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-03001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-05001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-12001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-08001V
