HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 14310417102000
- RS Stock No.:
- 739-426
- Mfr. Part No.:
- 14310417102000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
MYR2,433.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,433.69 | MYR16.225 |
*price indicative
- RS Stock No.:
- 739-426
- Mfr. Part No.:
- 14310417102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Depth | 25.05mm | |
| Length | 20.32mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Depth 25.05mm | ||
Length 20.32mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-4 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 12 A supports reliable power transmission
Horizontal orientation allows for space-efficient installation
Push-in spring cage termination simplifies wiring and reduces installation time
Made from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 20.32 mm length and 14.9 mm width fit in tight spaces
Accommodates wire sizes from 0.2 mm² to 2.5 mm² for versatile connectivity
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for straightforward installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415106000
