HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 14310417401000
- RS Stock No.:
- 739-379
- Mfr. Part No.:
- 14310417401000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
MYR1,884.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,884.00 | MYR12.56 |
*price indicative
- RS Stock No.:
- 739-379
- Mfr. Part No.:
- 14310417401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 12.5mm | |
| Length | 30.48mm | |
| Depth | 25mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Width 12.5mm | ||
Length 30.48mm | ||
Depth 25mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSV-4 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Vertical orientation optimises space utilisation on PCBs
Screw termination method provides reliable wire connections
Rated current of 15 A supports various applications
Four contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with multiple standards for safety and reliability
Compact dimensions facilitate integration into tight spaces
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 12 AWG or 2.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312217106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517401000
