HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 14310414401000
- RS Stock No.:
- 738-999
- Mfr. Part No.:
- 14310414401000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
MYR2,461.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,461.02 | MYR16.407 |
*price indicative
- RS Stock No.:
- 738-999
- Mfr. Part No.:
- 14310414401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Depth | 19.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 14mm | |
| Width | 10.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Depth 19.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 14mm | ||
Width 10.35mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-4 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space utilisation in Compact designs
Screw termination method allows for easy and secure wire connections
Rated current of 10 A supports a wide range of applications
Four contacts provide multiple connection points for enhanced functionality
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 14 mm length and 19.2 mm depth facilitate integration
Maximum wire size of 1.5 mm² accommodates various wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414102000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120414001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120414002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120414005000
