HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 14310817102000
- RS Stock No.:
- 739-371
- Mfr. Part No.:
- 14310817102000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR3,254.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,254.38 | MYR32.544 |
*price indicative
- RS Stock No.:
- 739-371
- Mfr. Part No.:
- 14310817102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Length | 40.64mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Length 40.64mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various industrial devices
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
Eight contacts provide robust connectivity options
Constructed from copper alloy for excellent conductivity
Mating side features a Sn finish for enhanced durability
Housing MADE from polyamide and polyphthalamide for strength and heat resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 40.64 mm length and 14.9 mm width facilitate integration in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product features a horizontal orientation for easy installation on PCBs.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310817106000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310816102000
