HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 740-191
- Mfr. Part No.:
- 14020815101000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR4,493.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR4,493.00 | MYR44.93 |
*price indicative
- RS Stock No.:
- 740-191
- Mfr. Part No.:
- 14020815101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.1mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 220V | |
| Length | 30.48mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 18.35mm | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.1mm² | ||
Mount Type PCB | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 220V | ||
Length 30.48mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 18.35mm | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTPV-8 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections in various environments.
Features & Benefits
PCB Terminal Block provides a secure and efficient connection for electronic components
Vertical orientation optimises space utilisation on PCBs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 10 A supports a wide range of applications
Eight contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Sn over Ni plating enhances durability and corrosion resistance
Made from polyamide and polyphthalamide for high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 30.48 mm length and 11.65 mm width facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310815401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
