Molex Connector SFP+ I/O Connector Male Plug-In 4 Port, 74764-1251
- RS Stock No.:
- 816-998
- Mfr. Part No.:
- 74764-1251
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-998
- Mfr. Part No.:
- 74764-1251
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | I/O Connector | |
| Termination Type | Plug-In | |
| Form Factor | SFP+ | |
| Product Type | Connector | |
| Number of Ports | 4 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Material | Die Cast Zinc | |
| Contact Plating | Nickel | |
| Housing Material | Nylon | |
| Series | 74764 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type I/O Connector | ||
Termination Type Plug-In | ||
Form Factor SFP+ | ||
Product Type Connector | ||
Number of Ports 4 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Material Die Cast Zinc | ||
Contact Plating Nickel | ||
Housing Material Nylon | ||
Series 74764 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex passive cable assembly is designed to provide reliable connectivity for data transfer, facilitating seamless integration with various networking devices.
Constructed with zinc die cast backshells and stainless steel delatch for durability
Utilises 30 AWG wire with a length tolerance of ±0.05M
Complies with RoHS standards, ensuring environmentally friendly use
Features a minimum bend radius optimised for cable management
Related links
- Molex Pluggable I/O Connector SFP+ I/O Connector Piercing, 74765-0904
- Molex Pluggable I/O Connector SFP I/O Connector Female Surface Mount 68-Position, 787760001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- TE Connectivity Connector SFP+ I/O Connector Female Through Hole 2 Port, 2007262-1
- TE Connectivity Connector SFP+ I/O Connector Female Through Hole 8 Port 160-Position, 2007394-5
- TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position, 2007492-5
