TE Connectivity Connector SFP+ I/O Connector Female Through Hole 8 Port 160-Position, 2007394-5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-337
Mfr. Part No.:
2007394-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Through Hole

Sub Type

I/O Connector

Product Type

Connector

Form Factor

SFP+

Number of Ports

8

Orientation

Right Angle

Number of Contacts

160

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Gold

Voltage

120V

Housing Material

LCP

Series

SFP+ / HSIO

Contact Gender

Female

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Connector assembly provides a VITAL Interface for reliable data transmission, enabling efficient connections in High speed network applications. Its robust design ensures effective performance in demanding environments, making it essential for optimised network functionality.

Complies with SFF-8432 requirements for Improved Pluggable Form-factor (IPF)

Designed to support enhanced EMI containment for improved shielding

Facilitates multiple configurations, accommodating various installation needs

Enhanced durability ensures long-term reliability in high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy