TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1

Subtotal (1 tray of 3 units)*

MYR1,165.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,165.29MYR388.43

*price indicative

RS Stock No.:
786-374
Mfr. Part No.:
2170286-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Form Factor

SFP

Termination Type

Through Hole

Sub Type

I/O Connector

Number of Ports

8

Orientation

Right Angle

Number of Contacts

160

Connector Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Voltage

120V

Housing Material

LCP

Series

SFP / High Speed I/O

Contact Gender

Female

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Cage assembly offers integrated connectivity for signals while boasting a Compact .8mm centreline design. This robust solution operates effectively across an extensive temperature range, making it Ideal for various applications.

Cage type is stacked for efficient space utilisation

Sealable design enhances environmental protection against contaminants

Supports a maximum data rate of 4 Gb/s for reliable signal transmission

Recommended PCB thickness is 1.5 mm, ensuring robust installations

Constructed from nickel silver for durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy