Molex Connector SFP Connector Female Through Hole 8 Port 160-Position, 75450-5003
- RS Stock No.:
- 691-169
- Mfr. Part No.:
- 75450-5003
- Manufacturer:
- Molex
Subtotal (1 tray of 3 units)*
MYR1,801.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,801.19 | MYR600.397 |
*price indicative
- RS Stock No.:
- 691-169
- Mfr. Part No.:
- 75450-5003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Form Factor | SFP | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Number of Ports | 8 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Contacts | 160 | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 75450 | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Form Factor SFP | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Number of Ports 8 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Contacts 160 | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 75450 | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Stacked 2-by-4 Multi-Port Connector is expertly designed for high-speed I/O connectivity, featuring 160 circuits for optimal data transfer. This robust connector, equipped with two outer lightpipes, ensures seamless module-to-board applications, elevating performance in demanding environments. With a lead-free construction and compliance with multiple environmental standards, the SFP facilitates Durable and reliable connections while maintaining eco-conscious integrity. Its right-angle orientation and precise PCB compatibility enhance installation flexibility, making it an Ideal choice for modern electronic applications where efficiency and reliability are paramount.
Designed for 10 Gbps data rates, ensuring high-speed performance
Lead-free materials promote environmental sustainability
Durability tested for up to 200 mating cycles, providing longevity
Enhanced EMI shielding with fingers for reliable signal integrity
Compatible with various PCB thicknesses up to 2.40mm for versatile applications
Right-angle orientation simplifies installation in tight spaces
Net weight of just 98.044 grams, facilitating lightweight assembly
Accommodates a wide operating temperature range from -40° to +85°C for versatile usage
Related links
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
- TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1
- TE Connectivity Connector SFP+ I/O Connector Female Through Hole 8 Port 160-Position, 2007394-5
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 170071-4013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
