Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- RS Stock No.:
- 788-296
- Mfr. Part No.:
- 171565-3002
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
MYR1,306.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,306.47 | MYR653.235 |
*price indicative
- RS Stock No.:
- 788-296
- Mfr. Part No.:
- 171565-3002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Through Hole | |
| Form Factor | QSFP28 | |
| Sub Type | Connector | |
| Product Type | Pluggable I/O Connector | |
| Current | 500mA | |
| Number of Ports | 6 | |
| Number of Contacts | 228 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 171565 | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Through Hole | ||
Form Factor QSFP28 | ||
Sub Type Connector | ||
Product Type Pluggable I/O Connector | ||
Current 500mA | ||
Number of Ports 6 | ||
Number of Contacts 228 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 171565 | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- ID
The Molex High speed I/O connector is designed for robust data transmission with superior performance characteristics, ensuring seamless connectivity in demanding environments.
Sturdy stacked integrated design provides enhanced mechanical stability
Elastomeric gasket improves sealing and reduces moisture ingress
Gold over nickel plating enhances durability and electrical performance
Up/Down light pipe option allows for efficient Visual indication
Related links
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 6 Port 228-Position, 171565-3003
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
