TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- RS Stock No.:
- 786-375
- Mfr. Part No.:
- 2170805-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
MYR2,014.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR2,014.91 | MYR201.491 |
*price indicative
- RS Stock No.:
- 786-375
- Mfr. Part No.:
- 2170805-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | I/O Connector | |
| Termination Type | Through Hole | |
| Form Factor | QSFP28 | |
| Current | 1A | |
| Number of Ports | 2 | |
| Orientation | Right Angle | |
| Number of Contacts | 38 | |
| Connector Gender | Female | |
| Contact Material | Nickel | |
| Contact Plating | Tin | |
| Voltage | 30V | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+ | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type I/O Connector | ||
Termination Type Through Hole | ||
Form Factor QSFP28 | ||
Current 1A | ||
Number of Ports 2 | ||
Orientation Right Angle | ||
Number of Contacts 38 | ||
Connector Gender Female | ||
Contact Material Nickel | ||
Contact Plating Tin | ||
Voltage 30V | ||
Housing Material Nickel Silver | ||
Series zQSFP+ | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers superior performance for High density applications, facilitating seamless integration into existing systems. Designed with a focus on enhanced functionality, it supports effective data transmission in a Compact form factor.
Data rates of up to 28 Gbps and 56 Gbps ensure robust performance
Backwards compatibility with QSFP+ cables promotes seamless upgrades
EMI enhancement through optimized heat sinks improves signal integrity
Versatile design accommodates diverse applications, including networking and servers
Customisable heat sinks and lightpipe options enhance functionality
Related links
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 2-Position, 2-2170808-4
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 4 Port, 2-2170747-5
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- TE Connectivity Pluggable I/O Connector QSFP Male Cable 2 Port 38-Position, 2368651-5
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
