TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2

Subtotal (1 tray of 75 units)*

MYR22,602.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR22,602.78MYR301.37

*price indicative

RS Stock No.:
786-238
Mfr. Part No.:
2-2170814-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

QSFP28

Termination Type

Through Hole

Sub Type

Connector

Product Type

Pluggable I/O Connector

Number of Ports

2

Current

1A

Orientation

Right Angle

Connector Gender

Female

Contact Material

Nickel

Contact Plating

Tin

Voltage

30V

Housing Material

Nickel Silver

Series

HSIO

Standards/Approvals

UL 94V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Advanced cage designed to enhance connectivity solutions in High performance applications. It provides reliable data transfer while facilitating efficient integration with existing systems.

Supports data rates of 28 Gbps NRZ and 56 Gbps PAM-4

Backwards compatible with QSFP+ cables and transceivers

Optimises signal integrity while minimizing EMI interference

Available in multiple configurations to meet various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy