Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 16 Port 320-Position, 170071-8011
- RS Stock No.:
- 684-010
- Mfr. Part No.:
- 170071-8011
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-010
- Mfr. Part No.:
- 170071-8011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | I/O Connector | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 16 | |
| Orientation | Right Angle | |
| Number of Contacts | 320 | |
| Contact Material | High Performance Alloy | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type I/O Connector | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 16 | ||
Orientation Right Angle | ||
Number of Contacts 320 | ||
Contact Material High Performance Alloy | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex zSFP+ stacked ganged assembly with elastomeric gasket designed to facilitate efficient module to board connectivity. This innovative connector featuring a 2-by-8 layout and 320 circuits is crucial for high-speed data transmission in modern electronic applications. With a robust construction that includes a high-performance alloy metal and a durable high-temperature thermoplastic resin this component ensures long-lasting performance under various operational conditions. Its female gender and right-angle orientation simplify installation while maintaining secure connections. Ideal for high-speed I/O applications this device stands out with its compliance to EU RoHS regulations and commitment to environmental standards.
Designed for high-speed data rates up to 28.0 Gbps
Constructed with a high-performance alloy for enhanced durability
Accommodates 320 circuits facilitating complex connections
Elastomeric gasket ensures reliable sealing and protection
Supports a maximum voltage of 30V AC for versatile application
Compatible with through-hole compliant pin termination for easy installation
Includes features like PCB retention and locator for stable mounting
Manufactured to comply with EU RoHS and REACH SVHC standards
Provides a plating minim of 0.762μm for optimal conductivity
Related links
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female Pin 16 Port 320-Position, 172501-8002
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 170071-4013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 4 Port 80-Position, 171224-2015
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 20-Position, 170382-0002
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position, 2170088-1
