Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 4 Port 80-Position, 171224-2015
- RS Stock No.:
- 683-815
- Mfr. Part No.:
- 171224-2015
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
MYR1,229.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,229.36 | MYR614.68 |
*price indicative
- RS Stock No.:
- 683-815
- Mfr. Part No.:
- 171224-2015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | I/O Connector | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Number of Contacts | 80 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type I/O Connector | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Number of Contacts 80 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
The Molex zSFP+ Stacked Ganged Assembly with Metal Spring Fingers provides a robust solution for high-speed interconnection needs. Designed for Module to Board applications this product features an innovative 2-by-2 layout with three light pipes and 80 circuits ensuring effective performance and reliability. Its sturdy construction incorporates high-performance alloy metal and high-temperature thermoplastic providing durability and exceptional signal integrity. This assembly not only meets stringent compliance standards but also supports a maximum data rate of 28.0 Gbps positioning it as an ideal choice for demanding environments where performance is paramount.
Supports a maximum current of 0.5A per contact which enhancing electrical efficiency
Durable design with up to 100 mating cycles which ensuring longevity in high-use scenarios
Black resin colour offers a sleek appearance while maintaining functionality
Right-angle orientation optimises PCB space and improves installation flexibility
Shielded design equipped with EMI fingers reduces electromagnetic interference for clearer signals
Compliant with industry standards such as EU RoHS which ensuring safety and environmental responsibility
Recommended PCB thickness of 1.57mm providing guidance for optimal installation
Polarised to both mating part and PCB preventing incorrect connections for reliability
Related links
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 16 Port 320-Position, 170071-8011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 170071-4013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female Pin 16 Port 320-Position, 172501-8002
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 20-Position, 170382-0002
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position, 2170088-1
