Molex Pluggable I/O Connector ZSFP+ I/O Connector Female Pin 16 Port 320-Position, 172501-8002

Subtotal (1 tray of 2 units)*

MYR1,659.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,659.56MYR829.78

*price indicative

RS Stock No.:
683-585
Mfr. Part No.:
172501-8002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Form Factor

ZSFP+

Product Type

Pluggable I/O Connector

Termination Type

Pin

Sub Type

I/O Connector

Number of Ports

16

Current

500mA

Orientation

Right Angle

Number of Contacts

320

Connector Gender

Female

Contact Material

High Performance Alloy

Contact Plating

Gold, Matte Tin

Voltage

30Vrms

Housing Material

Copper Alloy

Series

172501

Contact Gender

Female

Standards/Approvals

UL Certification: E29179, IEC-62474, IPC 1752A Class C & D, REACH, RoHS, CHINA RoHS

COO (Country of Origin):
ID
The Molex zSFP+ Stacked Ganged Assembly with Metal Spring Fingers is expertly designed for high-speed I/O connector applications featuring a compact two-by-eight configuration that optimises airflow. This product effectively accommodates 320 circuits making it ideal for advanced electronic integration. With its robust construction that includes a high-performance alloy and thermoplastic materials this assembly ensures reliable performance across a broad operating temperature range of -40° to +85°C. The unique engineering incorporates EMI shielding to enhance data integrity while maintaining a maximum data rate of 28.0 Gbps. Accurately tailored for module to board applications this versatile receptacle guarantees ease of installation and secure connectivity.

320 circuits for enhanced connection capacity

Engineered for module to board applications providing flexibility

Includes EMI fingers for superior shielding performance

Constructed with high-performance thermoplastic and alloy materials for durability

Right angle orientation simplifies installation in compact spaces

Designed to withstand 100 mating cycles which ensuring long-term usability

PCB retention features enhance stability in electronic assemblies

Tray packaging facilitates easy handling and minimises damage during transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy