ABB, 16A Grey 1 Gang Plug Socket M1175 Indoor, Type F - German Schuko

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR135.90

Add to Basket
Select or type quantity
In Stock
  • 151 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 13 November 2026
  • Plus 84 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR135.90-
10 +MYR131.183%

*price indicative

RS Stock No.:
829-4559
Distrelec Article No.:
110-33-569
Mfr. Part No.:
2CSM210000R0721 M1175
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

1

Product Type

Plug Socket

Colour

Grey

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Type F - German Schuko

Neon Indicator

No

Mount Type

DIN Rail

Current Rating

16A

Voltage

250V

Minimum Box Depth

70mm

IP Rating

IP20, IP30

Overall Depth

70mm

Overall Height

85mm

Overall Width

45mm

Standards/Approvals

No

Series

M1175

ABB Plug Socket, Grey, 16A Current Rating - M1175 Series - 2CSM210000R0721


Use this plug socket from ABB to reliably connect up your system and distribute power. It's made from sturdy plastic and can be used indoors for applications demanding a maximum current of 16A. As the unit is made to the German Schuko standard, which is widely used throughout Europe, it securely accommodates round plugs with two pins. To make installation quick and simple, it has built-in clips at the back that attach to a standard DIN rail.

Features & Benefits


• IP20 and IP30 ratings when plugged-in indicate protection from tools and wires greater than 2.5mm

• Light weight of 0.115kg means it won't add excess load to your system

• Power loss of 0.6W per pole for energy efficiency

• Compact dimensions of 85 (H) x 45 (W) x 70mm (D) means it's a space-efficient option for easy integration into your setup

• Voltage rating of 250V for use in low-voltage applications

Applications


• Power solutions

• Industrial automation

• Electrical services

Which European countries can I use this plug in?


This unit works in most European countries except for Denmark, the Republic of Ireland, Italy, Cyprus, Malta, Switzerland and the UK.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy