Kopp, 16A Grey 1 Gang Plug Socket proAQA Outdoor, Type F - German Schuko

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR61.44

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9MYR61.44-
10 +MYR60.182%

*price indicative

RS Stock No.:
150-4088
Mfr. Part No.:
947456005
Manufacturer:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Plug Socket

Number of Gangs

1

Colour

Grey

Indoor/Outdoor

Outdoor

Switched

No

Socket Type

Type F - German Schuko

Neon Indicator

No

Mount Type

Surface

Current Rating

16A

Voltage

250V

Material

TPE

IP Rating

IP44

Finish

Gloss

Screwed/Screwless

Screwed

Range

proAQA

Series

proAQA

Standards/Approvals

No

Terminal Type

Screw

COO (Country of Origin):
DE
Distinctive appearance

Modern Colours in light grey / anthracite

Optimized selection of products for a variety of applications in building installation technology

Fine value for money

Removable switch and outlet socket with screw less terminals

Conductor cross sections up to 2.5 mm²

Large Wiring space

High material quality with high-quality thermoplastics

halogen-free

Resistant against many chemical agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy