Legrand, 16A White 2 Gang Plug Socket MOSAIC Indoor, Type F - German Schuko

Subtotal (1 box of 10 units)*

MYR1,612.11

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +MYR161.211MYR1,612.11

*price indicative

RS Stock No.:
194-6650
Mfr. Part No.:
077102L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Number of Gangs

2

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Type F - German Schuko

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Material

Plastic

IP Rating

IP40

Screwed/Screwless

Screwed

Overall Depth

43mm

Range

Mosaic

Overall Height

47mm

Series

MOSAIC

Standards/Approvals

No

Terminal Type

Automatic

COO (Country of Origin):
FR

Legrand - Socket outlet 2P + E mosaic link 4m fb white clipping direct surface


The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy