ABB, 16A Grey 1 Gang Plug Socket Indoor, Type L - Italian
- RS Stock No.:
- 829-4547
- Mfr. Part No.:
- 2CSM210000R0701 M1170
- Manufacturer:
- ABB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR121.00
FREE delivery for orders over RM 150.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR121.00 | - |
| 10 + | MYR117.36 | 3% |
*price indicative
- RS Stock No.:
- 829-4547
- Mfr. Part No.:
- 2CSM210000R0701 M1170
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type L - Italian | |
| Neon Indicator | No | |
| Mount Type | DIN Rail | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Minimum Box Depth | 70mm | |
| Finish | Grey | |
| IP Rating | IP30, IP20 | |
| Overall Depth | 1.78mm | |
| Overall Height | 2.16mm | |
| Overall Width | 1.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Socket Type Type L - Italian | ||
Neon Indicator No | ||
Mount Type DIN Rail | ||
Current Rating 16A | ||
Voltage 250V | ||
Minimum Box Depth 70mm | ||
Finish Grey | ||
IP Rating IP30, IP20 | ||
Overall Depth 1.78mm | ||
Overall Height 2.16mm | ||
Overall Width 1.14mm | ||
Standards/Approvals No | ||
ABB Plug Socket, 16A Current Rating, Type L - 2CSM210000R0701 M1170
This plug socket is designed for indoor use, featuring a robust Type L Italian socket configuration. With overall dimensions of 70 x 44 x 85mm, it is compact and easily mountable on DIN rails, making it suitable for various applications in the electrical and mechanical sectors. The socket is rated for 16A and 250V, ensuring it meets the demands of standard electrical systems.
Features & Benefits
• Unswitched design minimises accidental disconnections
• 16A current rating supports larger electrical devices
• Type L configuration ensures compatibility with Italian plugs
• IP20 and IP30 ratings protect against solid objects
• Earth terminal enhances safety in electrical installations
• Suitable for use in indoor environments with DIN rail mounting
Applications
• Used in industrial control systems where Type L compatibility is essential
• Ideal for automation systems requiring reliable power distribution
• Suitable for residential areas needing robust indoor electrical sockets
What do the IP20 and IP30 ratings indicate for this socket?
The IP20 rating indicates protection against solid objects larger than 12.5mm, ensuring safety in typical indoor environments. The IP30 rating further enhances protection against dust accumulation, making it suitable for controlled conditions.
How does the earth terminal contribute to safety?
The earth terminal ensures that any leakage current is safely directed to the ground, reducing the risk of electric shock and enhancing the overall safety of the electrical installations.
Can it handle devices with varying wattage?
Yes, the 16A rating allows it to manage devices up to 4000 watts safely at 250V, making it versatile for various equipment types within its rating limits.