ABB, 16A Grey 1 Gang Plug Socket Indoor, Type L - Italian
- RS Stock No.:
- 829-4540
- Mfr. Part No.:
- 2CSM112000R0701 M1173-L
- Manufacturer:
- ABB
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR120.56
FREE delivery for orders over RM 150.00
Limited stock
- 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR120.56 | - |
| 10 + | MYR118.03 | 2% |
*price indicative
- RS Stock No.:
- 829-4540
- Mfr. Part No.:
- 2CSM112000R0701 M1173-L
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type L - Italian | |
| Mount Type | DIN Rail | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Minimum Box Depth | 70mm | |
| IP Rating | IP20, IP30 | |
| Overall Width | 44mm | |
| Overall Depth | 70mm | |
| Overall Height | 85mm | |
| Standards/Approvals | IMQ | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Socket Type Type L - Italian | ||
Mount Type DIN Rail | ||
Current Rating 16A | ||
Voltage 250V | ||
Minimum Box Depth 70mm | ||
IP Rating IP20, IP30 | ||
Overall Width 44mm | ||
Overall Depth 70mm | ||
Overall Height 85mm | ||
Standards/Approvals IMQ | ||
- COO (Country of Origin):
- IT
ABB DIN Rail Mount Electrical Sockets- World Socket Standards
ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.
Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole
International protection rating is IP 20 (unplugged), IP 30 (plugged in)