Legrand, 16A Red 1 Gang Plug Socket Mosaïc Indoor, Type E - French
- RS Stock No.:
- 755-8799
- Mfr. Part No.:
- 0 771 18
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR71.86
FREE delivery for orders over RM 150.00
Limited stock
- 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR71.86 | - |
| 10 - 49 | MYR70.35 | 2% |
| 50 + | MYR68.26 | 5% |
*price indicative
- RS Stock No.:
- 755-8799
- Mfr. Part No.:
- 0 771 18
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Red | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type E - French | |
| Pole Configuration | 2P+E | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 63.5mm | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Range | XenonTM | |
| Series | Mosaïc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Red | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type E - French | ||
Pole Configuration 2P+E | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 63.5mm | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Range XenonTM | ||
Series Mosaïc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Mosaic™ Power Socket Mechanisms
Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.
