Legrand, 16A Red 1 Gang Plug Socket MOSAIC Indoor, French
- RS Stock No.:
- 194-6635
- Mfr. Part No.:
- 077171L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR1,572.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | MYR157.22 | MYR1,572.20 |
*price indicative
- RS Stock No.:
- 194-6635
- Mfr. Part No.:
- 077171L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Red | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French | |
| Pole Configuration | 2P+T | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Plastic | |
| Minimum Box Depth | 50mm | |
| IP Rating | IP41 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 40mm | |
| Overall Height | 8.5mm | |
| Range | Mosaic Link | |
| Series | MOSAIC | |
| Standards/Approvals | No | |
| Terminal Type | Automatic Lateral Connection | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Red | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French | ||
Pole Configuration 2P+T | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Plastic | ||
Minimum Box Depth 50mm | ||
IP Rating IP41 | ||
Screwed/Screwless Screwed | ||
Overall Depth 40mm | ||
Overall Height 8.5mm | ||
Range Mosaic Link | ||
Series MOSAIC | ||
Standards/Approvals No | ||
Terminal Type Automatic Lateral Connection | ||
- COO (Country of Origin):
- FR
Legrand - 2P + E socket outlet mosaic link 2m fb det with surface indicator
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
