Hubbell, 15A Brown 2 Gang Plug Socket, NEMA 5-15R
- RS Stock No.:
- 316-0161
- Mfr. Part No.:
- HBL5252
- Manufacturer:
- Hubbell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR126.32
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR126.32 | - |
| 10 - 49 | MYR123.30 | 2% |
| 50 + | MYR120.01 | 4% |
*price indicative
- RS Stock No.:
- 316-0161
- Mfr. Part No.:
- HBL5252
- Manufacturer:
- Hubbell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hubbell | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Brown | |
| Socket Type | NEMA 5-15R | |
| Mount Type | Panel | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | Nylon | |
| Finish | Brown | |
| Minimum Box Depth | 20.3mm | |
| Overall Depth | 20.3mm | |
| Overall Height | 83.3mm | |
| Overall Width | 33.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hubbell | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Brown | ||
Socket Type NEMA 5-15R | ||
Mount Type Panel | ||
Current Rating 15A | ||
Voltage 125V | ||
Material Nylon | ||
Finish Brown | ||
Minimum Box Depth 20.3mm | ||
Overall Depth 20.3mm | ||
Overall Height 83.3mm | ||
Overall Width 33.8mm | ||
Standards/Approvals No | ||
Related links
- MK Electric NEMA 5-15R
- MK Electric NEMA 5-15R
- PASS & SEYMOUR NEMA 5-20R
- Wiremold 1.8 m 6 Socket NEMA 5-15R Extension Lead Extension Lead Kit, 120V
- Wiremold 1.8 m 4 Socket NEMA 5-15R Extension Lead, 120V
- Wiremold 1.8 m 6 Socket NEMA 5-15R Extension Lead Extension Lead, 120V
- Wiremold 1.8 m 4 Socket NEMA 5-15R Extension Lead Extension Lead Kit, 120V
- Wiremold 4.6 m 8 Socket NEMA 5-15R Extension Lead, 120V
