Recently searched

    Wiremold 4.6m 8 Socket NEMA 5-15R Extension Lead, 120 V

    Bulk discount available

    Subtotal (1 unit)**

    MYR630.57

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/05/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 24MYR630.57
    25 +MYR617.94

    **price indicative

    RS Stock No.:
    837-0760
    Mfr. Part No.:
    UL218BD
    Manufacturer:
    Wiremold
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wiremold

    Product Type

    Extension Socket

    Cable Length

    4.6m

    Number of Sockets

    8

    Corded

    Yes

    Socket Type

    NEMA 5-15R

    Voltage Rating

    120 V

    Current Rating Unwound

    15A

    Surge Protection

    Yes

    RCD Protected

    Yes

    Switchable

    Yes

    Colour

    Grey

    Related links