PASS & SEYMOUR, 20A White 2 Gang Plug Socket Twin Socket Outdoor, NEMA 5-20R
- RS Stock No.:
- 833-5313
- Mfr. Part No.:
- 5362-I
- Manufacturer:
- PASS & SEYMOUR
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR84.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR84.56 | - |
| 20 + | MYR82.80 | 2% |
*price indicative
- RS Stock No.:
- 833-5313
- Mfr. Part No.:
- 5362-I
- Manufacturer:
- PASS & SEYMOUR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | NEMA 5-20R | |
| Pole Configuration | 2 | |
| Neon Indicator | No | |
| Mount Type | Flange | |
| Current Rating | 20A | |
| Voltage | 125V | |
| Material | Polyvinyl Chloride | |
| Finish | Polished | |
| Minimum Box Depth | 20mm | |
| Screwed/Screwless | Screwed | |
| Overall Width | 33.57mm | |
| Overall Height | 83.33mm | |
| Overall Depth | 19.81mm | |
| Series | Twin Socket | |
| Standards/Approvals | No | |
| Grade | Industrial | |
| Terminal Type | Screw | |
| Switch Style | Key | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type NEMA 5-20R | ||
Pole Configuration 2 | ||
Neon Indicator No | ||
Mount Type Flange | ||
Current Rating 20A | ||
Voltage 125V | ||
Material Polyvinyl Chloride | ||
Finish Polished | ||
Minimum Box Depth 20mm | ||
Screwed/Screwless Screwed | ||
Overall Width 33.57mm | ||
Overall Height 83.33mm | ||
Overall Depth 19.81mm | ||
Series Twin Socket | ||
Standards/Approvals No | ||
Grade Industrial | ||
Terminal Type Screw | ||
Switch Style Key | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Hard Use Spec Grade Receptacles
The Legrand hard use spec grade receptacle is corrosion-resistant, Plated and tabbed steel locked into face & back to resist pulling away from face/body assembly.
Terminal compartments isolated from each other for positive conductor containment
Tri-drive terminal and mounting screws
Auto-ground clip assures positive ground
Available in black or ivory
Legrand Twin Socket Receptacles
Related links
- Siemens NEMA 5-20R
- Schurter NEMA 5-20R
- PASS & SEYMOUR 250V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 480V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Socket Black Cable Nylon, Screw
- Schurter NEMA 5-20R
