Legrand Grey Plug Socket Indoor
- RS Stock No.:
- 266-3556
- Mfr. Part No.:
- 0 684 31
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR434.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR434.36 | MYR43.436 |
*price indicative
- RS Stock No.:
- 266-3556
- Mfr. Part No.:
- 0 684 31
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Material | Plastic | |
| Finish | Metal | |
| Overall Depth | 24.2mm | |
| Overall Width | 53mm | |
| Overall Height | 53mm | |
| Range | Celiane | |
| Standards/Approvals | RoHS, REACH | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Material Plastic | ||
Finish Metal | ||
Overall Depth 24.2mm | ||
Overall Width 53mm | ||
Overall Height 53mm | ||
Range Celiane | ||
Standards/Approvals RoHS, REACH | ||
Grade Residential | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand celine, a trim to be mounted on a mechanism and to be completed with a support and a finishing plate, it is available in several colors and can be combined with the different plates of the Celine collection.
Plastic material
Titanium finish
