Legrand, 16A Silver, Jet Black, Yellow, Rouge, Orange, Light Grey, Green, Blue, Black 1 Gang Plug Socket MOSAIC Indoor
- RS Stock No.:
- 194-6643
- Mfr. Part No.:
- 077195L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR1,379.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | MYR137.975 | MYR1,379.75 |
*price indicative
- RS Stock No.:
- 194-6643
- Mfr. Part No.:
- 077195L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Silver, Jet Black, Yellow, Rouge, Orange, Light Grey, Green, Blue, Black | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Plastic | |
| Minimum Box Depth | 50mm | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwed | |
| Range | Mosaic | |
| Standards/Approvals | No | |
| Series | MOSAIC | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Silver, Jet Black, Yellow, Rouge, Orange, Light Grey, Green, Blue, Black | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Plastic | ||
Minimum Box Depth 50mm | ||
IP Rating IP55 | ||
Screwed/Screwless Screwed | ||
Range Mosaic | ||
Standards/Approvals No | ||
Series MOSAIC | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- FR
Legrand - 2P + E socket outlet mosaic link 2m fb red antimic surface with indicator light for medical use
The Legrand red 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
Contains silver ions which limit the development of bacteria on the surface
Related links
- Legrand, 16A Black 2 Gang Plug Socket MOSAIC Indoor
- Legrand, 16A Black 1 Gang Plug Socket MOSAIC Indoor
- Legrand Surface
- Legrand 2P+T
- Legrand, 16A White 1 Gang Plug Socket MOSAIC Indoor
- Legrand, 16A Orange 1 Gang Plug Socket MOSAIC Indoor
- Legrand Red 3 Gang Plug Socket MOSAIC Indoor
- Legrand, 16A Red 2 Gang Plug Socket MOSAIC Indoor
