Legrand, 20A Grey Plug Socket, NF

This image is representative of the product range

Subtotal (1 box of 5 units)*

MYR1,552.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,552.42MYR310.484

*price indicative

RS Stock No.:
253-9172
Mfr. Part No.:
091655
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

Grey

Socket Type

NF

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

20A

Voltage

230V

IP Rating

IP55

Finish

Grey

Screwed/Screwless

Screwed

Range

PlexoTM

Standards/Approvals

NFNF012-2880

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.

Supplied with frame for surface mounting

Waterproof socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy