Legrand Plug Socket, 2 Poles, NF Socket
- RS Stock No.:
- 253-8963
- Mfr. Part No.:
- 069844L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR1,047.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,047.03 | MYR209.406 |
*price indicative
- RS Stock No.:
- 253-8963
- Mfr. Part No.:
- 069844L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Socket Type | NF Socket | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Socket Type NF Socket | ||
Number of Poles 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
IP55 and IK07 protection
Screw fixing
