Legrand Black Plug Socket, NF
- RS Stock No.:
- 253-8820
- Mfr. Part No.:
- 069621L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR699.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR699.07 | MYR69.907 |
*price indicative
- RS Stock No.:
- 253-8820
- Mfr. Part No.:
- 069621L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | NF | |
| Pole Configuration | 2 | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type NF | ||
Pole Configuration 2 | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
