Legrand Plug Socket, NF
- RS Stock No.:
- 253-8926
- Mfr. Part No.:
- 069791L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR751.48
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR751.48 | MYR75.148 |
*price indicative
- RS Stock No.:
- 253-8926
- Mfr. Part No.:
- 069791L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Socket Type | NF | |
| Pole Configuration | 2 | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Socket Type NF | ||
Pole Configuration 2 | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
