Legrand, 16A Red 1 Gang Plug Socket MOSAIC Indoor, Surface
- RS Stock No.:
- 194-6639
- Mfr. Part No.:
- 077170L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR812.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | MYR81.283 | MYR812.83 |
*price indicative
- RS Stock No.:
- 194-6639
- Mfr. Part No.:
- 077170L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Red | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Surface | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Plastic | |
| IP Rating | IP41 | |
| Screwed/Screwless | Screwed | |
| Range | Mosaic | |
| Overall Depth | 40mm | |
| Overall Height | 8.5mm | |
| Standards/Approvals | No | |
| Series | MOSAIC | |
| Terminal Type | Automatic Side Connected | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Red | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Surface | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Plastic | ||
IP Rating IP41 | ||
Screwed/Screwless Screwed | ||
Range Mosaic | ||
Overall Depth 40mm | ||
Overall Height 8.5mm | ||
Standards/Approvals No | ||
Series MOSAIC | ||
Terminal Type Automatic Side Connected | ||
- COO (Country of Origin):
- FR
2P + E socket outlet Mosaic Link coded surface lateral connection 2 modules - red
Sockets 2P + E Surface Mosaic Link
45 ° sockets with lateral connection by bi-stable automatic terminals
Possibility of connecting other Mosaic Link sockets using the connection accessory ref. 0 771 00L
Other colors available on request
2P + T keyed
Keyed red
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
